Bosch 2608628461 Standard Edger 54mm Tungsten Carbide Flush Cutter

MPN
2608628461
Brand
Bosch
EAN-13
3165140374347
Order Code
01-9175
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Bosch 2608628461 is an edger with a length of 54 mm and a shank diameter of 6 mm. The edger is typically used for precise trimming and shaping of materials. This durable accessory is ideal for woodworking and DIY projects.
Type Edger
Diameter 6mm
Cutting Length 1.62cm
Overall Length 54mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot