Bosch 2608621827 X-LOCK Prisma Ceramic Disc 115mm 22.23mm 120 Grit 25pieces

MPN
2608621827
Brand
Bosch
EAN-13
4059952538501
Order Code
01-9172
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch 2608621827 is a set of 25 X-LOCK Prisma ceramic abrasive fibre discs designed for high durability and efficient material removal. Each disc has a diameter of 115 mm and a bore diameter of 22.23 mm, suitable for use with compatible angle grinders. These discs are ideal for smoothing and finishing metal surfaces in professional and industrial applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Colour Orange
Easy to use Yes
Grit 120
Shape Round
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot