Bosch 2608621811 Expert R782 X-LOCK Fibre Disc 125mm 5pieces Fast Grind

MPN
2608621811
Brand
Bosch
EAN-13
4059952538341
Order Code
01-9167
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' EXPERT R782 is an abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22.23 mm, available in a pack of five. Designed for precision grinding and sanding tasks, it is ideal for use on metal surfaces. This product is often used in workshops and for professional maintenance applications.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 120
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot