Bosch 2608621809 Expert R782 Prism Ceramic Fibre Disc 125mm 5pieces

MPN
2608621809
Brand
Bosch
EAN-13
4059952538327
Order Code
01-9165
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch produces the Expert R782 abrasive fibre disc, consisting of 5 pieces with a diameter of 125 mm and a bore diameter of 22.23 mm. Designed for precision grinding and sanding, these discs offer efficient material removal. They are widely used in metalworking and woodworking applications to achieve smooth finishes.
Type Fibre Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 60
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot