Bosch 2608621807 EXPERT R782 Abrasive Fibre Disc 115mm 5 pcs X-LOCK Fast Change

MPN
2608621807
Brand
Bosch
EAN-13
4059952538303
Order Code
01-9163
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' EXPERT R782 abrasive fibre disc features a diameter of 115 mm and a bore diameter of 22.23 mm. This pack contains five discs designed for efficient material removal and surface finishing. These discs are typically used in metalworking and woodworking applications.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Centre type Flat centre
Colour Rust colour
Grit 120
Material Ceramic
Suitable for materials Stainless steel sheet (thin), Steel

Reviews

Be the first to submit a review

Trustpilot