Bosch 2608621793 X-LOCK Ceramic Fibre Disc 115mm Dia 80 Grit 25pieces

MPN
2608621793
Brand
Bosch
EAN-13
4059952537184
Order Code
01-9158
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 19/10/2026

Bosch offers the 2608621793 X-LOCK Prisma Ceramic Abrasive Fibre Disc, designed for precision grinding and finishing. This durable disc has a diameter of 115 mm with a bore diameter of 22.23 mm, making it ideal for use on metals and hard materials in professional settings. Sold in packs of 25, this abrasive disc is engineered for high performance and efficiency.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot