Bosch 2608621791 X-LOCK Ceramic Disc 115mm 22.23mm 25pieces Grit 36

MPN
2608621791
Brand
Bosch
EAN-13
4059952537160
Order Code
01-9156
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £41.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch' X-LOCK Prisma Ceramic abrasive fibre disc boasts a diameter of 115 mm and a bore diameter of 22.23 mm. This pack contains 25 discs, making it ideal for bulk sanding and grinding tasks. It is typically used for efficient material removal and surface finishing on metal and other hard surfaces.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Colour Brown
Grit 36
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot