Bosch 2608621781 Expert R781 Abrasive Fibre Disc 115mm 5pieces Fast Metal Grind

MPN
2608621781
Brand
Bosch
EAN-13
4059952537061
Order Code
01-9152
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £8.57
10+ £8.06
50+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT R781 abrasive fibre disc, with a diameter of 115 mm and a bore diameter of 22.23 mm, as a reliable polishing solution. Designed for efficient material removal, this pack of 5 discs is ideal for metalworking and surface preparation tasks. Known for durability and performance, these discs are suitable for professional use in workshops and construction sites.
Type Fibre Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Grit 80

Reviews

Be the first to submit a review

Trustpilot