Bosch 2608621769 X-LOCK Flap Disc 125mm Metal Zirconium X-LOCK System

MPN
2608621769
Brand
Bosch
EAN-13
4059952523903
Order Code
01-9148
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Bosch offers the 2608621769 X-LOCK flap disc, ideal for grinding and finishing applications. The abrasive pad design ensures efficient material removal and surface quality enhancement. It is suitable for use with X-LOCK angle grinders, providing quick and secure mounting.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 80
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot