Bosch 2608621765 X-LOCK Flap Disc 115mm Long-Lasting Metal Grinding

MPN
2608621765
Brand
Bosch
EAN-13
4059952523866
Order Code
01-9144
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch offers the X-LOCK flap disc, model 2608621765, with a diameter of 115 mm, designed for efficient grinding applications. This flap disc features durable abrasive pads that provide effective surface treatment and material removal. It is typically used for metalworking, especially in tasks involving surface smoothing and edge beveling.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot