Bosch 2608621716 M480 Sandpaper Sheets 180 Grit 40mm 12 pieces Unperforated

MPN
2608621716
Brand
Bosch
EAN-13
3165140986748
Order Code
01-9139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.36
10+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Bosch M480 is a sandpaper sheet used for grinding applications, featuring a grit size of 180. It measures 40 mm in diameter and comes in a pack of 12, ideal for detail sanding and smooth finishes. These unperforated sheets are designed for efficiency and durability in various woodworking and finishing tasks.
Type Sandpaper sheet
Diameter 40mm
Bore Size N/A
Quantity 1
Compatible products EasyCurvSander 12
Grit 180
Proper use Sanding
Sander type Disc sander
Sanding plate diameter 4cm
Sanding plate shape Round
Sanding surfaces Paint, Wood

Reviews

Be the first to submit a review

Trustpilot