Bosch 2608621689 Delta Grinder Blade 5 pieces 93x93mm Grit 240 Durable

MPN
2608621689
Brand
Bosch
EAN-13
3165140959919
Order Code
01-9137
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.50
10+ £3.31
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Bosch 2608621689 Delta grinder blade is designed for precision grinding tasks, featuring a grit size of 240. With dimensions of 93 mm by 93 mm, it is ideal for detailed work on a variety of surfaces. This set of five grinder blades is perfect for hobbyists and professionals involved in woodworking, metalworking, or general surface smoothing.
Type Delta grinder blade
Grit Size 240
Width 93mm
Length 93mm
Dim (L x W) 93 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot