Bosch 2608621687 Delta Blade 5pieces Grit 120 93x93mm Durable for Wood/Paint

MPN
2608621687
Brand
Bosch
EAN-13
3165140959896
Order Code
01-9135
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.50
10+ £3.27
50+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bosch manufactures the 2608621687 Delta grinder blade, a high-quality grinding accessory designed for precision work. The 120 grit size and 93 mm x 93 mm dimensions make it suitable for detailed sanding tasks on various surfaces. It is ideal for use in woodworking, metalworking, and other applications requiring fine surface finishing.
Type Delta grinder blade
Grit Size 120
Width 93mm
Length 93mm
Dim (L x W) 93 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot