Bosch 2608619815 X551 Flap Disc 125mm Ideal For Metal Deburring

MPN
2608619815
Brand
Bosch
EAN-13
4059952652016
Order Code
01-9115
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.45
10+ £2.29
50+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Bosch 2608619815 X551 is a flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm, sold individually. It features an abrasive pad mount designed for efficient material removal and surface finishing applications. Ideal for metalworking, this flap disc is suitable for grinding, blending, and finishing tasks.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 40

Reviews

Be the first to submit a review

Trustpilot