Bosch 2608619811 X551 Flap Disc 115mm Dia 22.23mm Bore For Metal Work

MPN
2608619811
Brand
Bosch
EAN-13
4059952651972
Order Code
01-9111
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Bosch 2608619811 X551 Flap Disc is designed for grinding and finishing applications. It features a diameter of 115 mm and a bore diameter of 22.23 mm, making it suitable for efficient material removal in metalworking. This abrasive pad mount is ideal for use on metal surfaces and can be used with various angle grinders for diverse industrial applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 40

Reviews

Be the first to submit a review

Trustpilot