Bosch 2608619810 X551 Flap Disc 115mm Diameter 22.23mm Bore 1 piece

MPN
2608619810
Brand
Bosch
EAN-13
4059952651965
Order Code
01-9110
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Bosch X551 flap disc, model number 2608619810, is designed for grinding applications with a 115 mm diameter and a 22.23 mm bore diameter. It features a durable abrasive pad mount suitable for various materials including metal and wood. This flap wheel is ideal for professionals seeking efficient material removal and surface finishing in workshops or construction sites.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 120

Reviews

Be the first to submit a review

Trustpilot