Bosch 2608619809 X551 Flap Disc 115mm Quick Change High Removal Rate

MPN
2608619809
Brand
Bosch
EAN-13
4059952651958
Order Code
01-9109
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Bosch X551 flap disc, model 2608619809, features a 115 mm diameter with a 22.23 mm bore diameter. It is designed for aggressive material removal, offering high performance for grinding and blending applications. This abrasive pad mount is ideal for metalworking tasks such as deburring, cleaning welds, and rust removal.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot