Bosch 2608619804 X551 Flap Disc 125mm 22.23mm Bore for Metal Workers

MPN
2608619804
Brand
Bosch
EAN-13
4059952651903
Order Code
01-9104
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Bosch 2608619804 X551 flap disc is a durable abrasive pad mount designed for grinding applications. It has a diameter of 125 mm and a bore diameter of 22.23 mm, making it suitable for use with standard angle grinders. Typical applications include metalworking and surface finishing tasks, ensuring efficient material removal and a smooth finish.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 60

Reviews

Be the first to submit a review

Trustpilot