Bosch 2608619364 X-LOCK Cutting Disc 125mm INOX 10pieces Steel Smooth Cuts

MPN
2608619364
Brand
Bosch
EAN-13
3165140991049
Order Code
01-9084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Bosch' X-LOCK 2608619364 is a cutting disc designed for precision and efficiency. This straight-cutting disc, with a diameter of 125 mm, is suitable for use on INOX. Packaged in sets of 10, it is ideal for metalworking and industrial applications.
Type Cutting Discs
Diameter 125mm
Bore Size N/A
Quantity 10
Material Suitability INOX
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot