Bosch 2608619269 X-LOCK Cutting Disc 125mm Multi Material Easy Change

MPN
2608619269
Brand
Bosch
EAN-13
3165140947596
Order Code
01-9080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

Bosch produces the 2608619269 cutting disc, which is a straight disc with a diameter of 125 mm. It is designed for efficient cutting applications across various materials. This product is typically used in angle grinders for metalworking and construction tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Misc Attribute #####gerade
Suitable for materials Pipe, Aerated concrete, Steel, Profile, Stone, Non-ferrous metal
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot