Bosch 2608619266 INOX Cutting Disc Set 115mm 10piece X-LOCK Steel Safe

MPN
2608619266
Brand
Bosch
EAN-13
3165140947565
Order Code
01-9077
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.50 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Bosch manufactures the 2608619266 cutting disc set, comprising 10 stainless steel cutting discs with a diameter of 115 mm. These robust INOX discs are designed for clean and precise cutting in metalwork applications. Ideal for both professional and DIY use, they provide efficient performance on stainless steel materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Centre type Flat centre
Colour Black, White
Material Suitability INOX
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot