Bosch 2608619261 X-LOCK Cutting Disc 115mm Inox Steel EN 12413

MPN
2608619261
Brand
Bosch
EAN-13
3165140947510
Order Code
01-9073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.780
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Bosch offers the 2608619261 cutting disc, a straight, durable 115 mm disc designed for precise cutting of stainless steel (INOX). Ideal for professional and DIY use, it delivers optimal performance in metalworking applications. The high-quality construction ensures a long lifespan, providing efficiency and clean cuts for diverse projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black, White
Material Suitability INOX
Misc Attribute #####gerade
Rack size 483 mm (19")
Suitable for materials Stainless steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot