Bosch 2608619260 X-LOCK Cutting Disc 115mm Premium Aluminium Oxide

MPN
2608619260
Brand
Bosch
EAN-13
3165140947503
Order Code
01-9072
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.52
10+ £1.43
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bosch' cutting disc is a straight disc with a 115 mm diameter, designed for precision cutting. This INOX disc is ideal for use with stainless steel materials, offering durability and efficient performance. Typically used in metalworking applications, it helps achieve smooth and clean cuts in a variety of projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Colour Black, White
Material Suitability INOX
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot