Bosch 2608619256 X-LOCK Cutting Disc Metal 115mm High Safety & Power

MPN
2608619256
Brand
Bosch
EAN-13
3165140947466
Order Code
01-9068
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Bosch offers the Cutting Disc (off-set) 2608619256, measuring 115 mm in diameter and designed for metal cutting applications. This durable disc ensures precision and efficiency in cutting through various metal materials. It is an ideal tool for professionals and DIY enthusiasts requiring reliable cutting performance.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Easy to use Yes
Material Suitability Metal
Misc Attribute #####gekröpft
Purpose Dry cutting
Suitable for materials Steel
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot