Bosch 2608619252 X-LOCK Metal Cutting Disc 115x1.6mm 13300 RPM Safe

MPN
2608619252
Brand
Bosch
EAN-13
3165140947428
Order Code
01-9064
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bosch' cutting disc, referenced as 2608619252, is designed for precise straight cuts in metal. This durable disc is suitable for professional and DIY applications, ensuring clean and efficient cutting. It is an essential tool for metal fabrication and repair tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Certification EN 12413, FEPA, oSa
Material Suitability Metal
Misc Attribute #####gerade
Suitable for materials Non-ferrous metal, Pipe, Profile, Steel
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot