Bosch 2608619210 X-LOCK Grinding Disc Metal 125mm Dia 22.23mm Bore 60 Grit

MPN
2608619210
Brand
Bosch
EAN-13
3165140960540
Order Code
01-9061
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Bosch offers a single abrasive cutting disc with a diameter of 125 mm and a bore diameter of 22.23 mm, suitable for metal cutting applications. The high-quality and durable construction ensures efficient, precise cuts, making it ideal for professional and DIY use. This product is designed for angle grinders that are compatible with the specified diameter and bore size.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, Blue, White
Grit 60
Suitable for materials Stainless steel, Steel

Reviews

Be the first to submit a review

Trustpilot