Bosch 2608619207 X-LOCK Fan Grinding Disc 115mm Zirconium Oxide Robust

MPN
2608619207
Brand
Bosch
EAN-13
3165140960519
Order Code
01-9058
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Bosch 2608619207 is a cutting disc with a diameter of 115 mm and a bore diameter of 22.23 mm. It is typically used for grinding and cutting applications in metalworking, offering durability and precision for professional tasks. It comes as a single unit, identified by the reference number 2104448 at Conrad.de.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80

Reviews

Be the first to submit a review

Trustpilot