Bosch 2608619201 X-LOCK Grinding Wheel 125mm Metal Durable 1piece

MPN
2608619201
Brand
Bosch
EAN-13
3165140960458
Order Code
01-9052
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.71
50+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Bosch 2608619201 is a sanding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This disc is suitable for use in grinding and sanding applications, often utilised in woodworking and metalworking tasks. It is designed for efficiency and precision, ensuring smooth and effective material removal.
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Black, White
Grit 40
Material Aluminium
Suitable for materials Steel

Reviews

Be the first to submit a review

Trustpilot