Bosch 2608615138 X-LOCK Diamond Cutting Disc 125mm for Ceramic Tiles

MPN
2608615138
Brand
Bosch
EAN-13
3165140933360
Order Code
01-9017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch 2608615138 is a diamond cutting disc with a diameter of 125 mm, designed for high-performance cutting applications. This durable disc is suitable for use on tough materials, ensuring precise and efficient results. It is ideal for professional or DIY projects involving masonry, tile, and stone cutting.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Cutting Width 1.6mm
Dim (Ø) 125mm
Product colour Grey, Stainless steel
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Segment height 7mm
Suitable for materials Stone, Tile
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot