Bosch 2608615137 Diamond Cutting Disc 115mm for Ceramic X-LOCK System

MPN
2608615137
Brand
Bosch
EAN-13
3165140933353
Order Code
01-9016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch offers the diamond cutting disc 2608615137, featuring a diameter of 115 mm. This cutting disc is designed for precise and efficient cutting, ideal for various construction materials. It is commonly used in professional and DIY projects for clean and accurate cuts on tiles, stone, and other hard surfaces.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Cutting Width 1.6mm
Dim (Ø) 115mm
Product colour Grey, Stainless steel
Quantity per pack 1 pc(s)
Segment height 7mm
Suitable for materials Stone, Tile
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot