Bosch 2608612027 Sanding Plate Hook & Loop Ø 150mm M14

Order Code:

60-6264

Brand: Bosch MPN: 2608612027 EAN-13: 3165140632430
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The 150mm sanding plate from Bosch uses a hook and loop system and has a M14 screw thread for attaching to the power tool.


  • Category: Sanding Plate
  • Diameter: 150mm
  • Shank M14
  • Manufacturer's part no.: 2608601052
Type Backing pad
Disc Diameter 150mm
Pad Diameter 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot