Bosch 2608608N28 Sandpaper Sheet 115x280mm Grit Size 80 1 piece

MPN
2608608N28
Brand
Bosch
EAN-13
3165140714525
Order Code
01-8991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.19
50+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100 availableBack-order availability date - 09/10/2026

Bosch produces the 2608608N28 sandpaper sheet, a durable grinder accessory sized at 280 mm by 115 mm with a grit size of 80. This sandpaper is typically used for smoothening surfaces and preparing them for further processing. Ideal for both professional and DIY use, it enhances grinding equipment's performance.
Type Sandpaper sheet
Grit Size 80
Width 115mm
Length 280mm
Dim (L x W) 280 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot