Bosch 2608608N26 Sandpaper Sheet 120 Grit 230x93mm 1piece Mesh for Plaster

MPN
2608608N26
Brand
Bosch
EAN-13
3165140714501
Order Code
01-8989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.26
10+ £2.13
50+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Bosch 2608608N26 is a sandpaper sheet with a grit size of 120, measuring 230 mm x 93 mm. It is designed for use in grinding applications and is compatible with various grinder accessories. This product is ideal for smoothing surfaces and preparing materials for further finishing processes.
Type Sandpaper sheet
Grit Size 120
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot