Bosch 2608608N25 Sandpaper Sheet 80 Grit 230x93mm 5 pieces Durable Mesh

MPN
2608608N25
Brand
Bosch
EAN-13
3165140714495
Order Code
01-8988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.26
10+ £2.13
50+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Bosch 2608608N25 Sandpaper sheet consists of five sheets with a grit size of 80, ideal for medium sanding tasks. Each sheet measures 230 mm in length by 93 mm in width, making them suitable for various grinding, sanding, and surface preparation applications. These sandpaper sheets are typically used with grinding equipment to achieve smooth finishes on wood or metal surfaces.
Type Sandpaper sheet
Grit Size 80
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot