Bosch 2608608C05 J475 Sandpaper Grit 40 230x280mm Superior Metal Finish

MPN
2608608C05
Brand
Bosch
EAN-13
3165140678384
Order Code
01-8977
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bosch 2608608C05 Sandpaper Sheet is a durable and coarse sanding tool tailored for intensive grinding applications. With a grit size of 40 and dimensions of 230 mm by 280 mm, it is ideal for heavy material removal and surface preparation tasks. This robust sandpaper sheet is widely used in woodworking and metalworking projects to efficiently smooth and shape surfaces.
Type Sandpaper sheet
Grit Size 40
Width 230mm
Dim (W x H) 230 mm x 280 mm
Height 280mm

Reviews

Be the first to submit a review

Trustpilot