Bosch 2608607776 Sandpaper Roll 400 Grit 5m x 93mm

MPN
2608607776
Brand
Bosch
EAN-13
3165140549875
Order Code
60-9072
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The 93mm sandpaper from Bosch is supplied on a roll and is suitable for use with wood.


  • Category: Sandpaper roll
  • Grit size: 400
  • Length: 5m
  • Width: 93mm
  • Manufacturer's part no.: 2608607739
Type Sanding Roll
Grit Size Extra Fine
Length 5m
Width 93mm
Abrasive Material Aluminium Oxide

Reviews

Be the first to submit a review

Trustpilot