Bosch 2608607540 C430 Delta Grinder Blade Set 93mm Grits 60-240

Image Representative of Range

Bosch 2608607540 C430 Delta Grinder Blade Set 93mm Grits 60-240

MPN
2608607540
Brand
Bosch
EAN-13
3165140509497
Order Code
11-5154
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60, 120, 240 60, 80, 120, 180, 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bosch Accessories offers the 2608607540 Delta grinder blade set, featuring a hook-and-loop backing and a range of grit sizes from 60 to 240. The punched design makes it suitable for efficient sanding and surface preparation, with a width across corners of 93 mm. It is ideal for woodworking, metalworking, and general grinding tasks.
Type Delta grinder blade set
Grit Size 60, 80, 120, 180, 240
Total dimensions 93 x 93 x 93
Uses Wood
Width across corners 93mm

Reviews

Be the first to submit a review

Trustpilot