Bosch 2608607259 Sanding Belt 120 Grit 533 x 75mm 10-pieces

Image Representative of Range

Bosch 2608607259 Sanding Belt 120 Grit 533 x 75mm 10-pieces

MPN
2608607259
Brand
Bosch
EAN-13
3165140247962
Order Code
60-6247
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The 533 x 75mm sanding belts from Bosch are supplied in a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt
  • Grit size: 120
  • Length: 533mm
  • Width: 75mm
  • Manufacturer's part no.: 2608607259
Type Sanding belt
Grit Size 120
Width 75mm
Number In Pack 10
Product Type Sanding belt
Proper use Sanding
Quantity per pack 10 pc(s)
Roll length 533m
Roll width 7.5cm
Sander type Belt sander
Sanding surfaces Hardwood, Paint
Size 533 x 75mm

Reviews

Be the first to submit a review

Trustpilot