Bosch 2608606737 X571 Flap Disc 180 mm Metal Zirconium Durable

MPN
2608606737
Brand
Bosch
EAN-13
3165140180023
Order Code
01-8953
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608606737 is a flap disc with a diameter of 180 mm and a bore diameter of 22.33 mm, designed for efficient material removal on steel surfaces. It features X571 abrasive technology for optimal performance and durability in industrial grinding applications. This robust flap disc is ideal for metalworking tasks, including deburring, rust removal, and surface preparation.
Type Flap Disc
Diameter 180mm
Bore Size 22.33mm
Grit 40
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot