Bosch 2608605169 Delta Grinder Blade 120 Grit Unperforated 5 Pack

Image Representative of Range

Bosch 2608605169 Delta Grinder Blade 120 Grit Unperforated 5 Pack

MPN
2608605169
Brand
Bosch
EAN-13
3165140159876
Order Code
11-5152
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 120
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.54
50+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Bosch Accessories offers the 2608605169 Delta grinder blade, featuring an unperforated design with a grit size of 120. Measuring 130 mm by 60 mm, this grinding disc is ideal for detailed sanding and finishing tasks. It is commonly used in woodworking and metalworking applications.
Type Delta grinder blade
Grit Size 120
Width 60mm
Length 130mm
Compatible products Bosch, Skil
Dim (L x W) 130 mm x 60 mm
Product colour Red
Quantity per pack 5 pc(s)

Reviews

Be the first to submit a review

Trustpilot