Bosch 2608605167 Delta Grinder Blade Grit 60 for Paint/Wood/Stone 5pieces

Image Representative of Range

Bosch 2608605167 Delta Grinder Blade Grit 60 for Paint/Wood/Stone 5pieces

MPN
2608605167
Brand
Bosch
EAN-13
3165140159852
Order Code
11-5151
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60 120
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.55
50+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Bosch Accessories' Delta grinder blade, model 2608605167, features an unperforated design with a grit size of 60. Measuring 130 mm by 60 mm, this pack includes five pieces suitable for precision sanding and grinding tasks. This grinding accessory is ideal for smoothing surfaces and fine-tuning wood or metal projects.
Type Delta grinder blade
Grit Size 60
Width 60mm
Length 130mm
Compatible products Bosch, Skil
Dim (L x W) 130 mm x 60 mm
Product colour Red
Quantity per pack 5 pc(s)

Reviews

Be the first to submit a review

Trustpilot