Bosch 2608605131 Orbital Sandpaper Hook & Loop Perf. 60 G Ø 150mm for Stone 5pk

MPN
2608605131
Brand
Bosch
EAN-13
3165140159494
Order Code
61-2603
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3 in stockBack-order availability date - 24/10/2026

The 150mm sandpaper from Bosch is suitable for use with random orbit sanders. It has hook and loop backing and perforations for dust extraction. Discs are available for specialist sanding of paint and stone.


  • Category: Orbital sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 600
  • Diameter: 150mm
  • Manufacturer's part no.: 06033A1302
Type Sanding Sheets
Grit Size 60
Brand compatibility Any brand
Diameter 150mm
Number In Pack 5
Number of dust extraction holes 6
Product colour Black
Product Type Sanding disc
Proper use Sanding
Quantity per pack 5 pc(s)
Sander type Orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round
Sanding surfaces Varnish
Size Ø 150mm

Reviews

Be the first to submit a review

Trustpilot