Bosch 2608603718 X431 Flap Disc 125mm Dia Zirconium Oxide Standard Metal

MPN
2608603718
Brand
Bosch
EAN-13
3165140756983
Order Code
01-8943
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.73
10+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Bosch manufactures the 2608603718 X431 flap disc, which has a diameter of 125 mm and a bore diameter of 22.33 mm. This abrasive pad mount is designed for use on steel and is sold individually. It is typically used for grinding, deburring, and smoothing metal surfaces in various applications.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot