Bosch 2608603716 X431 Flap Disc 125mm 22.23mm Bore Zirconium Oxide

MPN
2608603716
Brand
Bosch
EAN-13
3165140756969
Order Code
01-8941
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.85
10+ £1.73
50+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Bosch 2608603716 X431 flap disc is a high-quality abrasive tool with a diameter of 125 mm and a bore diameter of 22.33 mm, ideal for grinding and finishing steel surfaces. Designed for durability, this flap disc is suitable for heavy-duty applications such as metal fabrication and surface preparation. Its robust construction ensures effective material removal and a smooth finish.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Grit 40
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot