Bosch 2608603654 X431 Flap Disc 115mm Durable Consistent Metal Finish

MPN
2608603654
Brand
Bosch
EAN-13
3165140744058
Order Code
01-8934
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.71
10+ £1.59
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Bosch' flap disc, model 2608603654, features a 115 mm diameter and a 22.33 mm bore diameter. This steel abrasive pad is ideal for grinding, blending, and finishing metal surfaces. It is commonly used in metalworking and fabrication workshops.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot