Bosch 2608603653 X431 Flap Disc 115mm Durability Good Finish Metal

MPN
2608603653
Brand
Bosch
EAN-13
3165140744041
Order Code
01-8933
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch' X431 flap disc, model number 2608603653, features a diameter of 115 mm and a bore diameter of 22.33 mm, suitable for steel applications. This abrasive pad is designed for efficient material removal and surface finishing. Typical applications include grinding and smoothing metal surfaces.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 60
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot