Bosch 2608603180 Stone Cutting Disc 230mm Silicon Carbide Resin

MPN
2608603180
Brand
Bosch
EAN-13
3165140658379
Order Code
01-8922
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm 180mm 230mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Bosch Cutting Disc (straight) 2608603180 is a robust and reliable tool. With a diameter of 230 mm, it is designed for efficient and precise cutting tasks. Ideal for use in construction and metalworking industries, this cutting disc ensures clean and accurate results.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot