Bosch 2608603178 Cutting Disc 125mm Silicon Carbide for Stone Safety EN 12413

MPN
2608603178
Brand
Bosch
EAN-13
3165140658621
Order Code
01-8920
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm 180mm 230mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100 availableBack-order availability date - 09/10/2026

The Bosch cutting disc (straight) with a diameter of 125 mm is designed for efficient and precise cutting tasks. Constructed for durability, it is suitable for use with various cutting tools and applicable in metalworking and construction projects. This high-quality disc is ideal for both professional and DIY applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot