Bosch 2608603174 Standard Stone Cutting Disc 125mm For Angle Grinder

MPN
2608603174
Brand
Bosch
EAN-13
3165140658331
Order Code
01-8916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.903
10+ £0.842
50+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Bosch' cutting disc (off-set) 2608603174 features a 125 mm diameter for precise and efficient cutting tasks. It is designed for durability and optimised cutting performance in various materials. Typical applications include metalworking and construction projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Misc Attribute #####gekröpft
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot