Bosch 2608603171 Cutting Disc 125mm for Steel & Stainless Steel

MPN
2608603171
Brand
Bosch
EAN-13
3165140658300
Order Code
01-8913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.950
10+ £0.890
50+ £0.867
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

Bosch WA 60 T BF cutting disc is a straight cutting disc with a diameter of 125 mm, suitable for cutting both steel and stainless steel. This durable and efficient disc is ideal for use in metalworking applications, providing clean and precise cuts. Typically used by professionals and hobbyists alike, it is a must-have for workshops focusing on metal fabrication and construction projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Misc Attribute #####gerade
Rotational speed (max.) 12250 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot